
Positive fixed output linear voltage regulator IC, delivering 4.75V at 150mA. Features a low 60mV dropout voltage and 2% accuracy. Operates with input voltages from 2.5V to 6V, and offers a high power supply rejection ratio of 40dB. Surface mountable in a 5-DSBGA package, suitable for wide temperature ranges (-40°C to 125°C).
Texas Instruments LP3985ITLX-4.75/NOPB technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 60mV |
| Lead Free | Contains Lead |
| Min Current Limit | 300mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 4.75V |
| Max Power Dissipation | 244mW |
| Max Supply Current | 250uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 4.75V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 150uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3985ITLX-4.75/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.