
The LP3986BL-2528 is a dual linear voltage regulator IC from Texas Instruments. It features a dropout voltage of 60mV and an output current of 150mA. The device is available in a VFBGA package and is suitable for surface mount applications. The LP3986BL-2528 operates over a temperature range of -40°C to 125°C. It is not RoHS compliant.
Texas Instruments LP3986BL-2528 technical specifications.
| Package/Case | VFBGA |
| Dropout Voltage | 60mV |
| Lead Free | Contains Lead |
| Min Current Limit | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 150mA |
| Output Voltage | 2.8V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Quiescent Current | 75uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LP3986BL-2528 to view detailed technical specifications.
No datasheet is available for this part.
