The LP3986TLX-2929 is a dual linear voltage regulator from Texas Instruments with an output voltage of 2.9V and an input voltage range of 2.7V to 6V. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 250mW. The device is available in a VFBGA package and is mounted using surface mount techniques. It is not designed for radiation hardening and is not RoHS compliant.
Texas Instruments LP3986TLX-2929 technical specifications.
| Accuracy | 2.5% |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Type | Fixed |
| Output Voltage | 2.9V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 130uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP3986TLX-2929 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.