The LP3988IMF-2.85/NOPB is a single linear voltage regulator with an output voltage of 2.85V and a maximum output current of 150mA. It is packaged in a SOT-23-5 package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. The dropout voltage is 80mV, making it suitable for low-voltage applications.
Texas Instruments LP3988IMF-2.85/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 80mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Voltage | 2.85V |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3988IMF-2.85/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
