The LP3991TL-0.8/NOPB is a low dropout linear regulator with an output voltage of 800mV and a maximum output current of 300mA. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 225uA. The device is RoHS compliant and available in a surface mount package with 250 units per reel.
Texas Instruments LP3991TL-0.8/NOPB technical specifications.
| Accuracy | 1% |
| Dropout Voltage | 75mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 4V |
| Min Input Voltage | 1.65V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 800mV |
| Max Supply Current | 225uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 800mV |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3991TL-0.8/NOPB to view detailed technical specifications.
No datasheet is available for this part.
