Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
TEXAS INSTRUMENTS

LP3995ITLX-2.8

Datasheet
2.8V FIXED POSITIVE REGULATOR, PBGA5, MICRO, SMD-5
Texas Instruments

LP3995ITLX-2.8

2.8V FIXED POSITIVE REGULATOR, PBGA5, MICRO, SMD-5

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Power Management ICs
  4. Linear Voltage Regulators (LDO)

MountingSurface Mount
PolarityPositive
Quick Jump:

Technical Specifications

Texas Instruments LP3995ITLX-2.8 technical specifications.

General

Accuracy
2%
Dropout Voltage
60mV
Max Input Voltage
6V
Min Input Voltage
2.5V
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Max Output Current
150mA
Mount
Surface Mount
Number of Outputs
1
Output Current
150mA
Output Type
Fixed
Output Voltage
2.8V
Packaging
Tape and Reel
Polarity
Positive
Quiescent Current
150uA
Radiation Hardening
No
RoHS Compliant
No

Compliance

RoHS
Not CompliantNo

Datasheet

Texas Instruments LP3995ITLX-2.8 Datasheet

Download the complete datasheet for Texas Instruments LP3995ITLX-2.8 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com