150mA, 3.3V fixed output positive linear voltage regulator with 2% accuracy. Features a low 60mV dropout voltage and 50dB PSRR. Operates from a 2.5V to 6V input range with a maximum supply current of 200uA. This surface mount component offers a low-noise, low-dropout design suitable for a wide temperature range of -40°C to 125°C.
Texas Instruments LP3999ITL-3.3/NOPB technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 60mV |
| Height | 0.36mm |
| Lead Free | Lead Free |
| Length | 1.44mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 3.3V |
| Max Supply Current | 200uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 150uA |
| RoHS Compliant | Yes |
| Width | 1.01mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3999ITL-3.3/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.