
Texas Instruments LP3999ITLX-1.8 technical specifications.
| Output Current | 150mA |
| Output Voltage | 1.8V |
| Packaging | Tape and Reel |
| Quiescent Current | 85uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LP3999ITLX-1.8 to view detailed technical specifications.
No datasheet is available for this part.