Texas Instruments LP3999ITLX-2.4 technical specifications.
| Output Current | 150mA |
| Output Voltage | 2.4V |
| Packaging | Tape and Reel |
| Quiescent Current | 85uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LP3999ITLX-2.4 to view detailed technical specifications.
No datasheet is available for this part.