Texas Instruments LP5520TL technical specifications.
| Package/Case | SMD/SMT |
| Low Level Output Current | 60mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.9V |
| Mount | Surface Mount |
| Number of Segments | 12 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP5520TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.