Texas Instruments LP5521TMEV technical specifications.
| Evaluation Kit | Yes |
| Interface | I2C |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 3 |
| Output Current | 100mA |
| Output Voltage | 4.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP5521TMEV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.