
Texas Instruments LP5523EVM/NOPB technical specifications.
| Package/Case | Module |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Number of Outputs | 9 |
| Operating Supply Voltage | 5.5V |
| Output Current per Channel | 25.5mA |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LP5523EVM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.