
Texas Instruments LP5523TM/NOPB technical specifications.
| Dimming | PWM |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 950uA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 9 |
| Number of Outputs | 9 |
| Number of Segments | 9 |
| Operating Frequency | 1.25 MHz |
| Output Current | 25.5mA |
| Output Current per Channel | 25.5mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Touchscreen | Capacitive |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP5523TM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
