12-channel RGB/White-LED driver with SPI/I2C interface, supporting up to 40mA per channel output current. Features a 2MHz operating frequency and a wide supply voltage range of 2.7V to 5.5V. Surface mountable in a VFBGA package, this lead-free, RoHS compliant component offers boost topology and operates from -30°C to 85°C.
Texas Instruments LP55281RL/NOPB technical specifications.
| Package/Case | VFBGA |
| Dimming | I²C, SPI |
| Features | I²C |
| Frequency | 2MHz |
| Lead Free | Lead Free |
| Low Level Output Current | 40mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 600uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 1mA |
| Number of Channels | 12 |
| Number of Outputs | 12 |
| Number of Segments | 12 |
| Operating Frequency | 2 MHz |
| Output Current | 300mA |
| Output Current per Channel | 40mA |
| Output Voltage | 5.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 350uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP55281RL/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.