Texas Instruments LP55281RLEV/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Number of Outputs | 12 |
| Output Current | 400mA |
| Output Current per Channel | 400mA |
| Output Voltage | 5.3V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP55281RLEV/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.