12-channel RGB/White-LED driver, featuring an I²C interface and a 2 MHz operating frequency. This surface mount component offers 12 independent outputs, each capable of delivering up to 300mA at 5.3V. Operating within a 2.7V to 5.5V supply voltage range, it exhibits a low quiescent current of 350µA and a maximum supply current of 600µA. Designed for a temperature range of -30°C to 85°C, this RoHS compliant device is packaged on tape and reel.
Texas Instruments LP55281TL/NOPB technical specifications.
| Features | I²C |
| Frequency | 2MHz |
| Lead Free | Lead Free |
| Low Level Output Current | 40mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 600uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 1mA |
| Number of Channels | 12 |
| Number of Outputs | 12 |
| Number of Segments | 12 |
| Operating Frequency | 2 MHz |
| Output Current | 300mA |
| Output Voltage | 5.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 350uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Topology | Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP55281TL/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
