Texas Instruments LP5550SQX technical specifications.
| Dropout Voltage | 260mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Current | 140uA |
| Output Current | 250mA |
| Output Voltage | 3.3V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PowerWise® |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP5550SQX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.