Texas Instruments LP5551SQ technical specifications.
| Dropout Voltage | 190mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Operating Supply Current | 431uA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PowerWise® |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP5551SQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.