
Texas Instruments LP5552TL/NOPB technical specifications.
| Dropout Voltage | 260mV |
| Lead Free | Contains Lead |
| Length | 3.46mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 7 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP5552TL/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.