Texas Instruments LP5560EVM/NOPB technical specifications.
| Lead Free | Lead Free |
| Operating Supply Voltage | 5.5V |
| Output Current per Channel | 19.5mA |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LP5560EVM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.