Positive fixed output linear voltage regulator IC, providing a stable 2.1V at up to 150mA. Features a low quiescent current of 50µA and a maximum supply current of 230µA. Operates with an input voltage range from 2.5V to 5.5V, offering 2% accuracy. This surface mount device is housed in a 4-DSBGA package and operates across a temperature range of -40°C to 85°C.
Texas Instruments LP5900TL-2.1/NOPB technical specifications.
| Accuracy | 2% |
| Package/Case | BGA |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 2.1V |
| Max Supply Current | 230uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.1V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP5900TL-2.1/NOPB to view detailed technical specifications.
No datasheet is available for this part.