150mA fixed output, positive linear voltage regulator with 2.65V output voltage. Features 80mV dropout voltage and 50µA quiescent current. Operates from 2.5V to 5.5V input, delivering up to 150mA output current with 2% accuracy. Offers 75dB PSRR and a wide operating temperature range of -40°C to 125°C. Surface mountable in a compact 4-DSBGA package.
Texas Instruments LP5900TL-2.65/NOPB technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 80mV |
| Height | 0.335mm |
| Lead Free | Lead Free |
| Length | 1.11mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.65V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LP5900 |
| Width | 1.083mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP5900TL-2.65/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.