
150mA fixed output voltage regulator, offering 2.75V output with 2% accuracy. Features a low dropout voltage of 80mV and a low quiescent current of 50µA, with a maximum supply current of 230µA. Operates from a 2.5V to 5.5V input voltage range and supports a maximum output current of 150mA. This surface mount device boasts a wide operating temperature range of -40°C to 125°C and a Power Supply Rejection Ratio (PSRR) of 40dB. RoHS compliant and lead-free.
Texas Instruments LP5900TL-2.75/NOPB technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 80mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 2.75V |
| Max Supply Current | 230uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.75V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP5900TL-2.75/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
