
150-mA, low-noise, low-IQ, low-dropout voltage regulator with enable 4-DSBGA -40 to 125
Texas Instruments LP5900TL-2.85/NOPB technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 80mV |
| Height | 0.335mm |
| Lead Free | Lead Free |
| Length | 1.11mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.083mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP5900TL-2.85/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.