The LP5900TLX-1.575/NOPB is a single-output linear voltage regulator with an output voltage of 1.575V. It operates from a supply voltage range of 2.5V to 5.5V and can deliver a maximum output current of 150mA. The device is designed to maintain an accuracy of 2% and has a power supply rejection ratio of 40dB. It is available in a VFBGA package and is suitable for surface mount applications. The LP5900TLX-1.575/NOPB is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Texas Instruments LP5900TLX-1.575/NOPB technical specifications.
| Accuracy | 2% |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 1.575V |
| Max Supply Current | 230uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.575V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP5900TLX-1.575/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.