The LP5900TLX-2.75/NOPB is a 2.75V linear voltage regulator from Texas Instruments, offering an accuracy of 2% and a dropout voltage of 80mV. It can handle a maximum output current of 150mA and operates within a temperature range of -40°C to 125°C. The device is RoHS compliant and available in a surface mount package.
Texas Instruments LP5900TLX-2.75/NOPB technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 80mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.75V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP5900TLX-2.75/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.