The LP5900TLX-2.85/NOPB is a 2.85V fixed linear voltage regulator with an output current of 150mA. It operates from an input voltage range of 2.5V to 5.5V and is capable of withstanding temperatures up to 125°C. This device is RoHS compliant and features a quiescent current of 50uA. It is available in a VFBGA package with 3000 units per reel.
Texas Instruments LP5900TLX-2.85/NOPB technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 80mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP5900TLX-2.85/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.