
Ultra-low-dropout (LDO) voltage regulator, 250mA output current, 2.85V fixed output voltage with 2% accuracy. Features low quiescent current of 25µA and high power supply rejection ratio (PSRR) of 60dB. Operates from a 2.2V to 5.5V input voltage range and supports a wide temperature range of -40°C to 125°C. Surface mount package, RoHS compliant, and available in tape and reel.
Texas Instruments LP5907SNX-2.85/NOPB technical specifications.
| Accuracy | 2% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Min Output Voltage | 2.85V |
| Max Supply Current | 425uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 2.85V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 25uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP5907SNX-2.85/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
