
Ultra-low-dropout (LDO) voltage regulator, 250mA output current, 1.9V fixed output voltage with 2% accuracy. Features 120mV dropout voltage, 82dB PSRR, and 425µA quiescent current. Operates from 2.2V to 5.5V input, with a temperature range of -40°C to 125°C. Surface mount package, positive polarity, RoHS compliant.
Texas Instruments LP5907UVX19/NOPB technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 120mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.9V |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 1.9V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 82dB |
| Quiescent Current | 425uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LP5907 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP5907UVX19/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
