
The LP5912Q3.3DRVRQ1 is a 3.3V fixed linear voltage regulator with a maximum output current of 500mA. It operates within a temperature range of -40°C to 125°C. The device has a dropout voltage of 0.15V and a maximum line regulation of 0.15%. It is available in the HVSON-6 package and meets AEC-Q100 screening level requirements.
Texas Instruments LP5912Q3.3DRVRQ1 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 1.6 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.15 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 7 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.15 |
| Load Regulation-Max | 0.036 |
| Dropout Voltage1-Max | 0.18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LP5912Q3.3DRVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.