150mA, positive, fixed output voltage regulator, featuring a low quiescent current of 55µA and a low dropout voltage of 200mV. This surface mount device operates with an input voltage range of 1.8V to 5.5V, delivering a stable output voltage of 2V with 2% accuracy. Designed for a wide operating temperature range from -40°C to 125°C, it offers a Power Supply Rejection Ratio (PSRR) of 50dB. Packaged in SOT-23 for efficient integration, this RoHS compliant component is ideal for power management applications.
Texas Instruments LP5951MF-2.0/NOPB technical specifications.
Download the complete datasheet for Texas Instruments LP5951MF-2.0/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.