Texas Instruments LP8340CDTX-5.0/NOPB technical specifications.
| Package/Case | TO-252-3 |
| Dropout Voltage | 420mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP8340CDTX-5.0/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.