Texas Instruments LP8340CLDX-2.5 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 2.92 |
| Length | 3.29 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 2.7 |
| Output Voltage1-Min | 2.425 |
| Output Voltage1-Max | 2.575 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | 0 |
| Dropout Voltage1-Max | 1.3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LP8340CLDX-2.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.