
The LP8345ILD-ADJ/NOPB is a single, positive output linear voltage regulator with an adjustable output voltage of 1.25V. It can supply up to 500mA of output current and operates over a temperature range of -40°C to 125°C. The device is lead-free and RoHS compliant, making it suitable for surface mount applications. The LP8345ILD-ADJ/NOPB has a dropout voltage of 270mV and a power supply rejection ratio of 55dB.
Texas Instruments LP8345ILD-ADJ/NOPB technical specifications.
| Dropout Voltage | 270mV |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 1.29V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 1.25V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 50uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP8345ILD-ADJ/NOPB to view detailed technical specifications.
No datasheet is available for this part.
