Texas Instruments LP8501TMEEV technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Segments | 9 |
| Output Current per Channel | 25.5mA |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP8501TMEEV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.