Texas Instruments LP8543SQ/NOPB technical specifications.
| Dimming | PWM |
| Frequency | 1.25MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 22V |
| Mount | Surface Mount |
| Number of Channels | 7 |
| Number of Outputs | 7 |
| Number of Segments | 70 |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Output Voltage | 40V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LP8543 |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP8543SQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.