Texas Instruments LP8545SQ/NOPB technical specifications.
| Height | 800um |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Channels | 6 |
| Number of Outputs | 6 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 4mA |
| RoHS Compliant | Yes |
| Series | LP8545 |
| Thickness | 750um |
| Topology | Boost |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP8545SQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.