
Texas Instruments LP8545SQE/NOPB technical specifications.
| Features | I²C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 6.7mA |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Outputs | 6 |
| Operating Frequency | 156 kHz, 312 kHz, 625 kHz, 1250 kHz |
| Output Current | 450mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LP8545 |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP8545SQE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.