The LP8551TLX-A/NOPB is a 4-channel boost LED driver from Texas Instruments. It operates with a maximum input voltage of 22V and a minimum input voltage of 5.5V. The device is designed to handle a maximum output voltage of 40V and a maximum supply voltage of 22V. It is suitable for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C.
Texas Instruments LP8551TLX-A/NOPB technical specifications.
| Dimming | PWM |
| Frequency | 1.25MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 22V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 40V |
| Max Supply Voltage | 22V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| Output Current per Channel | 450mA |
| Output Voltage | 40V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP8551TLX-A/NOPB to view detailed technical specifications.
No datasheet is available for this part.