Texas Instruments LP8552TLE-E00 technical specifications.
| Package Family Name | Micro SMD |
| Package/Case | Micro SMD |
| Pin Count | 25 |
| PCB | 25 |
| Package Length (mm) | 2.47 |
| Package Width (mm) | 2.47 |
| Package Height (mm) | 0.41(Max) |
| Seated Plane Height (mm) | 0.6 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Output Voltage | 10 to 40V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 22V |
| Min Operating Supply Voltage | 5.5V |
| Typical Operating Supply Voltage | 9|12|15|18V |
| Cage Code | 01295 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments LP8552TLE-E00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.