Texas Instruments LP8552TLE/NOPB technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Input Voltage | 22V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3mA |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Nominal Input Voltage (DC) | 12V |
| Number of Channels | 6 |
| Number of Outputs | 6 |
| Operating Frequency | 400 kHz |
| Output Current | 450mA |
| Output Voltage | 40V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | LP8552 |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP8552TLE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.