Texas Instruments LP8552TLX-E04/NOPB technical specifications.
| Dimming | PWM |
| Lead Free | Lead Free |
| Max Input Voltage | 22V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 22V |
| Mount | Surface Mount |
| Nominal Input Voltage (DC) | 12V |
| Number of Channels | 6 |
| Number of Outputs | 6 |
| Output Current per Channel | 450mA |
| Output Voltage | 40V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP8552TLX-E04/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.