
The LP8552TLX/NOPB is a 6-channel boost driver IC with a nominal input voltage of 12V and an output voltage of 40V. It operates at a frequency of 400 kHz and can supply a maximum current of 450mA per channel. The device is designed for surface mount applications and has a maximum operating temperature range of -40°C to 85°C. It is RoHS compliant and available in a package quantity of 3000 units per reel.
Texas Instruments LP8552TLX/NOPB technical specifications.
| Dimming | PWM |
| Lead Free | Lead Free |
| Max Input Voltage | 22V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3mA |
| Max Supply Voltage | 22V |
| Mount | Surface Mount |
| Nominal Input Voltage (DC) | 12V |
| Number of Channels | 6 |
| Number of Outputs | 6 |
| Operating Frequency | 400 kHz |
| Output Current per Channel | 450mA |
| Output Voltage | 40V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP8552TLX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
