Texas Instruments LP8555YFQR technical specifications.
| Dimming | PWM |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 28V |
| Min Output Voltage | 7V |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Number of Channels | 12 |
| Number of Outputs | 12 |
| Output Current per Channel | 180mA |
| Output Voltage | 28V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP8555YFQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.