Texas Instruments LP8556SQ-E00/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Nominal Supply Current | 2.2mA |
| Number of Channels | 6 |
| Number of Outputs | 6 |
| Number of Segments | 48 |
| Operating Supply Voltage | 20V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.2mA |
| RoHS Compliant | Yes |
| Series | LP8556 |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP8556SQ-E00/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.