Texas Instruments LP8556SQX-E00/NOPB technical specifications.
| Dimming | PWM |
| Frequency | 1.25MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Nominal Supply Current | 2.2mA |
| Number of Channels | 6 |
| Number of Outputs | 5 |
| Number of Segments | 48 |
| Output Current per Channel | 25mA |
| Output Voltage | 34.5V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.2mA |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP8556SQX-E00/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.