
The LP8556TME-E04/NOPB is a 6-channel boost driver IC from Texas Instruments. It operates within a temperature range of -30°C to 85°C and is designed for surface mount applications. The device has a maximum supply voltage of 20V and a maximum supply current of 3.65mA. It can deliver an output current of up to 20mA per channel and has a quiescent current of 2.2mA. The IC is packaged in a BGA-20 package and is compliant with RoHS standards.
Texas Instruments LP8556TME-E04/NOPB technical specifications.
| Package/Case | SMD/SMT |
| Dimming | PWM |
| Frequency | 1.25MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 3.65mA |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Outputs | 6 |
| Number of Segments | 48 |
| Operating Frequency | 400 kHz |
| Output Current per Channel | 20mA |
| Output Voltage | 25V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.2mA |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP8556TME-E04/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.