Texas Instruments LP8725TLX-C/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 9 |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LP8725 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP8725TLX-C/NOPB to view detailed technical specifications.
No datasheet is available for this part.
