Texas Instruments LP8728QSQX-A/NOPB technical specifications.
| Efficiency | 94% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Voltage | 3.3V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LP8728-Q1 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP8728QSQX-A/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.