Texas Instruments LP873300RHDRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.8 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.8 |
| Number of Channels | 4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LP873300RHDRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.